Fairview Microwave FMCN44274

Rf Pcb Connector, Rp Sma Female Right Angle Connector Solder Attachment Thru Ho
$ 54.889
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave FMCN44274 herunter.

Newark

Datasheet3 SeitenVor 3 Jahren

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2023-01-24
Lifecycle StatusProduction (Last Updated: 5 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave FMCN44274, die von den Distributoren bereitgestellt werden.

RF PCB CONNECTOR, RP SMA FEMALE RIGHT ANGLE CONNECTOR SOLDER ATTACHMENT THRU HO
RF PCBConnector, RP SMA Female Right AngleConnector Solder Attachment Thru Hole PCB, .200 inch x .067 inch Hole Spacing
Rf Coax Conn, R/A Rp Sma Jack, 50 Ohm; Connector Type:Sma Rp Coaxial; Connector Body Style:Right Angle Jack; Coaxial Termination:Through Hole Right Angle; Impedance:50Ohm; Coaxial Cable Type:-; Contact Material:-; Frequency Max:- |Fairview Microwave FMCN44274
FMCN44274 reverse polarity SMA female right angle PCB connector has an interface type of SMA female which is compatible with thru hole cables and a 50 Ohm impedance. Fairview Microwave's reverse polarity SMA female connector uses solder as an attachment method. Our high-quality radio frequency co-axial connector is used for general purpose test and printed circuit board applications. This SMA female RF connector is stocked to be readily available for same business day shipment.The Fairview Microwave reverse polarity right angle SMA female PCB connector has a teflon dielectric type. Fairview Microwave's SMA PCB connector has a brass body with gold plating. This threaded RF connector can operate at temperatures ranging from -65 to +165 degrees C. Additional RF connector specs and dimensions for this component can be found on its PDF specification datasheet and CAD drawings. Our high-quality FMCN44274 connector features a MIL-G-45204 body plating specification. This right angle SMA connector has a gold inner contact plating. This Fairview Microwave reverse polarity right angle female SMA connector will ship the same business day as purchased. Our SMA reverse polarity right angle female connector is part of our RF, microwave and millimeter wave components in stock for worldwide shipment. For further information on similar products, our expert technical support and trained sales team can get you the ideal RF connector as per your requirements.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC