Fairview Microwave FMCN44218

Rf Pcb Connector, Ssma Female Connector Solder Attachment Thru Hole Pcb, .200 I
$ 52.757
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave FMCN44218 herunter.

Newark

Datasheet3 SeitenVor 3 Jahren

Lieferkette

Lifecycle StatusProduction (Last Updated: 7 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave FMCN44218, die von den Distributoren bereitgestellt werden.

RF PCB CONNECTOR, SSMA FEMALE CONNECTOR SOLDER ATTACHMENT THRU HOLE PCB, .200 I
CONN JACK SOLDER SSMA
RF SSMA Connector
Rf Coax Conn, Ssma Jack, 50 Ohm; Connector Type:Ssma Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:Through Hole Vertical; Impedance:50Ohm; Coaxial Cable Type:-; Contact Material:-; Frequency Max:-; Product Range:- |Fairview Microwave FMCN44218
FMCN44218 SSMA female PCB connector has an interface type of SSMA female which is compatible with thru hole cables and a 50 Ohm impedance. Fairview Microwave's SSMA female connector uses solder as an attachment method. Our high-quality radio frequency co-axial connector is used for general purpose test and printed circuit board applications. This SSMA female RF connector is stocked to be readily available for same business day shipment.The Fairview Microwave SSMA female PCB connector has a PTFE dielectric type. Fairview Microwave's SSMA PCB connector has a brass body with gold plating. This threaded RF connector can operate at temperatures ranging from -65 to +165 degrees C. Additional RF connector specs and dimensions for this component can be found on its PDF specification datasheet and CAD drawings. Our high-quality FMCN44218 connector features a MIL-G-45204 body plating specification. This SSMA connector has a gold inner contact plating. This Fairview Microwave female SSMA connector will ship the same business day as purchased. Our SSMA female connector is part of our RF, microwave and millimeter wave components in stock for worldwide shipment. For further information on similar products, our expert technical support and trained sales team can get you the ideal RF connector as per your requirements.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC