Fairview Microwave FMCN44216

Rf Pcb Connector, Rp Mcx Jack Right Angle Bulkhead Connector Solder Attachment
$ 48.286
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave FMCN44216 herunter.

Newark

Datasheet3 SeitenVor 3 Jahren

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2023-01-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave FMCN44216, die von den Distributoren bereitgestellt werden.

RF PCB CONNECTOR, RP MCX JACK RIGHT ANGLE BULKHEAD CONNECTOR SOLDER ATTACHMENT
CONN JACK SOLDER MCX
RF MCX Connector
Rf Conn, R/A Mcx Rp Jack, 50 Ohm, 6Ghz; Connector Type:Mcx Rp Coaxial; Connector Body Style:Right Angle Bulkhead Jack; Coaxial Termination:Through Hole Right Angle; Impedance:50Ohm; Coaxial Cable Type:-; Contact Material:Brass Rohs Compliant: Yes |Fairview Microwave FMCN44216
FMCN44216 reverse polarity MCX jack right angle bulkhead PCB connector has an interface type of MCX jack which is compatible with thru hole cables and a 50 Ohm impedance. Fairview Microwave's reverse polarity MCX jack bulkhead connector uses solder as an attachment method. Our reverse polarity jack MCX right angle PCB connector operates at a minimum frequency of DC and a maximum frequency of 6 GHz. Our high-quality radio frequency co-axial connector is used for general purpose test and printed circuit board applications. This MCX jack RF connector is stocked to be readily available for same business day shipment.The Fairview Microwave reverse polarity right angle MCX jack bulkhead PCB connector has a teflon dielectric type. Fairview Microwave's MCX PCB connector has a brass body with gold plating. Our FMCN44216 reverse polarity right angle connector uses brass contact. This push-on RF connector can operate at temperatures ranging from -65 to +165 degrees C. Additional RF connector specs and dimensions for this component can be found on its PDF specification datasheet and CAD drawings. The radio frequency connector is made from brass along with a contact life of 500 cycles or more. Our high-quality FMCN44216 connector features a 10µ in minimum body plating specification. This right angle MCX connector has a gold inner contact plating. Fairview Microwave’s reverse polarity MCX jack connector has a maximum operating voltage of 335 Vrms and a dielectric withstanding voltage of 1,000 Vrms. This Fairview Microwave reverse polarity right angle jack MCX bulkhead connector will ship the same business day as purchased. Our bulkhead MCX reverse polarity right angle jack connector is part of our RF, microwave and millimeter wave components in stock for worldwide shipment. For further information on similar products, our expert technical support and trained sales team can get you the ideal RF connector as per your requirements.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC