Fairview Microwave FMCN4415

Rp Tnc Male Connector Solder Cup Terminal Solder Attachment 4 Hole Flange , .53
$ 40.953
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave FMCN4415 herunter.

Newark

Datasheet3 SeitenVor 3 Jahren

Lieferkette

Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave FMCN4415, die von den Distributoren bereitgestellt werden.

RP TNC MALE CONNECTOR SOLDER CUP TERMINAL SOLDER ATTACHMENT 4 HOLE FLANGE , .53
RP TNC MaleConnector SolderCup Terminal Solder Attachment 4 Hole Flange , .531 inch Hole Spacing
Rf Coax Conn, Tnc Rp Plug, 50 Ohm, 11Ghz; Connector Type:Tnc Rp Coaxial; Connector Body Style:Straight Flanged Plug; Coaxial Termination:Solder Cup; Impedance:50Ohm; Coaxial Cable Type:-; Contact Material:Brass; Frequency Max:11Ghz |Fairview Microwave FMCN4415
FMCN4415 RP TNC male 4 hole flange terminal connector from Fairview Microwave has an interface type of solder cup and a 50 Ohm impedance. This reverse polarity TNC male 4 hole flange connector utilizes a solder attachment for the contact. Our reverse polarity male TNC terminal connector provides a minimum frequency of DC and a maximum frequency of 11 GHz.Reverse polarity TNC male 4 hole flange terminal RF connector has a TEFLON dielectric and a VSWR of 1.35:1. This Fairview Microwave TNC terminal connector has a brass body with nickel plating. This reverse polarity TNC male 4 hole flange terminal RF connector is RoHS compliant, You can find this reverse polarity TNC male 4 hole flange terminal connector datasheet specifications above. Fairview Microwave RP male TNC 4 hole flange connector purchases will ship the same day. Our 4 hole flange TNC reverse polarity male solder cup connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom RP-TNC cable assemblies that will ship quickly from our location.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC