Fairview Microwave FMCN4409

Sma Female Hermetically Sealed Connector Pin Terminal Solder Attachment 4 Hole
$ 81.33
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave FMCN4409 herunter.

Newark

Datasheet3 SeitenVor 3 Jahren

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2023-02-09
Lifecycle StatusProduction (Last Updated: 7 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave FMCN4409, die von den Distributoren bereitgestellt werden.

SMA FEMALE HERMETICALLY SEALED CONNECTOR PIN TERMINAL SOLDER ATTACHMENT 4 HOLE
CONN JACK SOLDER SMA
RF SMA Connector
Rf Coax Conn, Sma Jack, 50 Ohm; Connector Type:Sma Coaxial; Connector Body Style:Straight Flanged Jack; Coaxial Termination:Solder; Impedance:50Ohm; Coaxial Cable Type:-; Contact Material:-; Contact Plating:Gold Plated Contacts |Fairview Microwave FMCN4409
FMCN4409 SMA female 4 hole flange hermetically sealed terminal connector from Fairview Microwave has an interface type of pin and a 50 Ohm impedance. This SMA female 4 hole flange connector utilizes a solder attachment for the contact. Our female SMA terminal connector provides a minimum frequency of Error and a maximum frequency of Error.SMA female 4 hole flange hermetically sealed terminal RF connector has a PTFE dielectric. This Fairview Microwave SMA terminal connector has a stainless steel body with gold plating. This SMA female 4 hole flange hermetically sealed terminal RF connector is RoHS compliant, You can find this SMA female 4 hole flange hermetically sealed terminal connector datasheet specifications above. Fairview Microwave female SMA 4 hole flange connector purchases will ship the same day. Our 4 hole flange SMA female pin connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom SMA cable assemblies that will ship quickly from our location.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC