Fairview Microwave FMCN4398

Smp Male Limited Detent Connector Pin Terminal Solder Attachment Thread-in .080
$ 78.702
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave FMCN4398 herunter.

Newark

Datasheet3 SeitenVor 3 Jahren

Lieferkette

Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave FMCN4398, die von den Distributoren bereitgestellt werden.

SMP MALE LIMITED DETENT CONNECTOR PIN TERMINAL SOLDER ATTACHMENT THREAD-IN .080
CONN PLUG SOLDER SMP
RF SMP Connector
Rf Coax Conn, Smp Plug, 50 Ohm; Connector Type:Smp Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Solder; Impedance:50Ohm; Coaxial Cable Type:-; Contact Material:Beryllium Copper; Frequency Max:-; Product Range:- Rohs Compliant: Yes |Fairview Microwave FMCN4398
FMCN4398 SMP male thread-in terminal limited detent connector from Fairview Microwave has an interface type of pin and a 50 Ohm impedance. This SMP male thread-in connector utilizes a solder attachment for the contact. Our male SMP terminal connector provides a minimum frequency of Error and a maximum frequency of Error.SMP male thread-in terminal limited detent RF connector has a PTFE dielectric. This Fairview Microwave SMP terminal connector has a passivated stainless steel body. This SMP male thread-in terminal limited detent RF connector is RoHS and .080 inch extended dielectric and .070 inch pin length compliant, You can find this SMP male thread-in terminal limited detent .080 inch extended dielectric and .070 inch pin length connector datasheet specifications above. Fairview Microwave male SMP thread-in connector purchases will ship the same day. Our thread-in SMP male pin connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom SMP cable assemblies that will ship quickly from our location.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC