Fairview Microwave FMCN4384

Ra Sma Female Connector Pin Terminal Solder Attachment 2 Hole Flange , .481 Inc
$ 86.747
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave FMCN4384 herunter.

element14 APAC

Datasheet3 SeitenVor 3 Jahren

Bestandsverlauf

3-Monats-Trend:
Restocked

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2023-02-08
Lifecycle StatusProduction (Last Updated: 6 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave FMCN4384, die von den Distributoren bereitgestellt werden.

RA SMA FEMALE CONNECTOR PIN TERMINAL SOLDER ATTACHMENT 2 HOLE FLANGE , .481 INC
Rf Coax Conn, R/A Sma Jack, 50 Ohm/18Ghz; Connector Type:Sma Coaxial; Connector Body Style:Right Angle Flanged Jack; Coaxial Termination:Solder; Impedance:50Ohm; Coaxial Cable Type:-; Contact Material:Beryllium Copper |Fairview Microwave FMCN4384
FMCN4384 RA SMA female 2 hole flange terminal connector from Fairview Microwave has an interface type of pin and a 50 Ohm impedance. This SMA female 2 hole flange connector utilizes a solder attachment for the contact. Our female SMA right angle terminal connector provides a minimum frequency of DC and a maximum frequency of 18 GHz.Right angle SMA female 2 hole flange terminal RF connector has a PTFE dielectric and a VSWR of 1.3:1. This Fairview Microwave SMA terminal connector has a brass body with gold plating. This SMA female right angle 2 hole flange terminal RF connector is RoHS and 90 degree flange direction compliant, You can find this SMA female right angle 2 hole flange terminal 90 degree flange direction connector datasheet specifications above. Fairview Microwave RA female SMA 2 hole flange connector purchases will ship the same day. Our 2 hole flange SMA right angle female pin connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom SMA cable assemblies that will ship quickly from our location.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC