Fairview Microwave FMCN1931

Ra N Female Bulkhead Low Pim Connector Solder Attachment For FM-SR141TB, FM-SR1
$ 61.862
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave FMCN1931 herunter.

Newark

Datasheet3 SeitenVor 3 Jahren

Lieferkette

Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave FMCN1931, die von den Distributoren bereitgestellt werden.

RA N FEMALE BULKHEAD LOW PIM CONNECTOR SOLDER ATTACHMENT FOR FM-SR141TB, FM-SR1
CONN JACK SOLDER/SOLDER TYPE N
RF COAX CONN, R/A N JACK, 50 OHM, 6GHZ; Connector Type:N Coaxial; Connector Body Style:Right Angle Bulkhead Jack; Coaxial Termination:Solder; Impedance:50ohm; Contact Material:Bronze; Contact Plating:Silver Plated Contacts
FMCN1931 RA N female bulkhead coaxial connector from Fairview Microwave has an interface type of FM-SR141TB, FM-SR141TBJ, FM-SR141CU-STR, FM-SR141CUTN-COIL and a 50 Ohm impedance. This N female bulkhead connector utilizes a solder/solder attachment for the contact. Our female N right angle coaxial connector provides a minimum frequency of DC and a maximum frequency of 6 GHz.Right angle N female bulkhead coaxial RF connector has a PTFE dielectric. This Fairview Microwave N coaxial connector has a brass body with tri-metal plating. This N female right angle bulkhead coaxial RF connector is RoHS compliant, You can find this N female right angle bulkhead coaxial connector datasheet specifications above.Fairview Microwave RA female N bulkhead connector purchases will ship the same day. Our bulkhead N right angle female FM-SR141TB / FM-SR141TBJ / FM-SR141CU-STR / FM-SR141CUTN-COIL connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom N cable assemblies that will ship quickly from our location.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC