Fairview Microwave FMCN1921

4.3-10 Male Low Pim Connector Solder Attachment For FM-SR141TB, FM-SR141TBJ, Fm
$ 30.766
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave FMCN1921 herunter.

Newark

Datasheet3 SeitenVor 3 Jahren

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2022-09-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave FMCN1921, die von den Distributoren bereitgestellt werden.

4.3-10 MALE LOW PIM CONNECTOR SOLDER ATTACHMENT FOR FM-SR141TB, FM-SR141TBJ, FM
Rf Coax Conn, 4.3/10 Plug, 50 Ohm, 6Ghz; Connector Type:4.3/10 Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Solder; Impedance:50Ohm; Coaxial Cable Type:Fm-Sr141Tb, Fm-Sr141Tbj, Fm-Sr141Cu-Str, Fm-Sr141Cutn-Coil |Fairview Microwave FMCN1921
FMCN1921 4.3-10 male coaxial connector from Fairview Microwave has an interface type of FM-SR141TB, FM-SR141TBJ, FM-SR141CU-STR, FM-SR141CUTN-COIL and a 50 Ohm impedance. This 4.3-10 male connector utilizes a solder/solder attachment for the contact. Our male 4.3-10 coaxial connector provides a minimum frequency of DC and a maximum frequency of 6 GHz.4.3-10 male coaxial RF connector has a PTFE dielectric. This Fairview Microwave 4.3-10 coaxial connector has a brass body with tri-metal plating. This 4.3-10 male coaxial RF connector is RoHS compliant, You can find this 4.3-10 male coaxial connector datasheet specifications above.Fairview Microwave male 4.3-10 connector purchases will ship the same day. Our 4.3-10 male FM-SR141TB / FM-SR141TBJ / FM-SR141CU-STR / FM-SR141CUTN-COIL connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom 4.3-10 cable assemblies that will ship quickly from our location.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC