Fairview Microwave FMCN1751

N Female Bulkhead Mount Connector Crimp/crimp Attachment For RG58, RG303, RG141
$ 25.73
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave FMCN1751 herunter.

Newark

Datasheet3 SeitenVor 4 Jahren

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2021-10-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave FMCN1751, die von den Distributoren bereitgestellt werden.

N FEMALE BULKHEAD MOUNT CONNECTOR CRIMP/CRIMP ATTACHMENT FOR RG58, RG303, RG141
CONN JACK CRIMP/CRIMP TYPE N
RF N Connector
Rf Coax Conn, N Jack, 50 Ohm, 6Ghz; Connector Type:N Coaxial; Connector Body Style:Straight Bulkhead Jack; Coaxial Termination:Crimp; Impedance:50Ohm; Coaxial Cable Type:Rg58, Rg141, Rg303, Lmr-195, 0.195"; Contact Material:Brass |Fairview Microwave FMCN1751
FMCN1751 N female bulkhead coaxial connector from Fairview Microwave has an interface type of RG58, RG303, RG141, LMR-195, .195 inch and a 50 Ohm impedance. This N female bulkhead connector uses shield attachment of crimp/crimp attachment for the contact. Our female N coaxial connector provides a minimum frequency of DC and a maximum frequency of 6 GHz.N female bulkhead coaxial RF connector has a ptfe dielectric type and a VSWR of 1.3:1. This Fairview Microwave N coaxial connector has a brass body with nickel plating. Our FMCN1751 N connector uses brass contact and a nickel plating material. you can find this N female bulkhead coaxial connector datasheet specifications above.Fairview Microwave female N bulkhead connector purchases will ship the same day. Our bulkhead N female RG58 / RG303 / RG141 / LMR-195 / .195 inch connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom N cable connector assemblies that will ship quickly from our location.* LMR™ is a trademark of Times Microwave Systems.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC