Fairview Microwave FMCN1606

2.92MM Male Connector Solder Attachment For RG405, RG405 Tinned, .086 Sr Cable
$ 73.779
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave FMCN1606 herunter.

Newark

Datasheet4 SeitenVor 4 Jahren

Lieferkette

Lifecycle StatusProduction (Last Updated: 1 year ago)

Beschreibungen

Beschreibungen von Fairview Microwave FMCN1606, die von den Distributoren bereitgestellt werden.

2.92MM MALE CONNECTOR SOLDER ATTACHMENT FOR RG405, RG405 TINNED, .086 SR CABLE
Rf Coax Conn, 2.92Mm Plug, 50 Ohm, 40Ghz; Connector Type:2.92Mm Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Solder; Impedance:50Ohm; Coaxial Cable Type:0.086" Semi Rigid, Rg405, Rg405 Tinned; Frequency Max:40Ghz |Fairview Microwave FMCN1606
FMCN1606 2.92mm male coaxial connector has an interface type of 2.92mm male RG405, RG405 Tinned and .086 sr and has an impedance of 50 Ohm. Fairview Microwave's 2.92mm male connector uses solder as an attachment method. Our male 2.92mm coaxial connector operates at a maximum frequency of 40 GHz. This 2.92mm male RF connector is stocked to be readily available for same business day shipment.The Fairview Microwave 2.92mm male (plug) coaxial connector has a PCTFE dielectric type and a VSWR of 1.3:1. Fairview Microwave's 2.92mm coaxial connector has a beryllium copper body with gold over nickel plating. Our FMCN1606 connector uses beryllium copper contact. Additional RF connector specs and dimensions for this component can be found on its PDF specification datasheet and CAD drawings. Our 2.92mm male RF connector with coaxial termination has a 0.5 dB maximum insertion loss. Our high quality FMCN1606 connector features a 50 µin minimum body plating specification. This 2.92mm connector has a gold over nickel inner contact plating. Fairview Microwave’s standard 2.92mm male connector has a maximum operating voltage of 500 Vrms and a dielectric withstanding voltage of 1,500 Vrms. Our coaxial RF connector has a length of 0.43 inches, a width of 0.312 inches, and a weight of 0.007 lbs. This connector comes with a minimum insulation resistance of 5,000 MOhms. This Fairview Microwave standard male 2.92mm connector will ship the same business day as purchased. Our 2.92mm male connector is part of RF, microwave and millimeter wave components in stock for worldwide shipment. For further information on similar products, our expert technical support and trained sales team can get you the ideal RF connector as per your requirements.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC