Fairview Microwave FMCN1554

RF SMC Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Jack
$ 33.17
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave FMCN1554 herunter.

IHS

Datasheet3 SeitenVor 6 Jahren

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2019-06-26
Lifecycle StatusProduction (Last Updated: 8 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave FMCN1554, die von den Distributoren bereitgestellt werden.

RF SMC Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Jack
75 Ohm SMC Jack PCB Connector Thru Hole Solder Attachment , .200 inch x .067 inch Hole Spacing
Rf Coax Conn, Smc Jack, 75Ohm, 1Ghz; Connector Type:Smc Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:Through Hole Vertical; Impedance:75Ohm; Coaxial Cable Type:-; Contact Material:Brass; Frequency Max:1Ghz |Fairview Microwave FMCN1554
FMCN1554 SMC jack PCB connector from Fairview Microwave has an interface type of thru hole and a 75 Ohm impedance. This SMC jack connector uses shield attachment of solder attachment for the contact. Our jack SMC PCB connector provides a minimum frequency of DC and a maximum frequency of 1 GHz.SMC jack PCB RF connector has a ptfe dielectric type and a VSWR of 1.3:1. This Fairview Microwave SMC PCB connector has a brass body with gold plating. Our FMCN1554 SMC connector uses brass contact and a gold plating material. you can find this SMC jack PCB connector datasheet specifications above.Fairview Microwave jack SMC connector purchases will ship the same day. Our SMC jack thru hole connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom SMC cable connector assemblies that will ship quickly from our location.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC