Fairview Microwave FMCN1536

Mini SMP Female VITA 67 Connector Solder Attachment for PE-P086, PE-P086HF, PE-P086LL, PE-
$ 145.79
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave FMCN1536 herunter.

Fairview Microwave

Datasheet4 SeitenVor 2 Jahren

Newark

Lieferkette

Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave FMCN1536, die von den Distributoren bereitgestellt werden.

Mini SMP Female VITA 67 Connector Solder Attachment for PE-P086, PE-P086HF, PE-P086LL, PE-
CONN JACK SOLDER MINI SMP
RF SMP Connector
Rf Coax Conn, Mini Smp Jack, 50 Ohm; Connector Type:Mini Smp Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:Solder; Impedance:50Ohm; Coaxial Cable Type:Pe-P086, Pe-P086Hf, Pe-P086Ll, Pe-P086Flx; Frequency Max:40Ghz |Fairview Microwave FMCN1536
The FMCN1536 VITA 67 RF connector has a connector body style and does not require any special adapter and is designed for side-by-side implementation with VITA 46 hardware. Fairview Microwave Mini SMP female connector uses shield/contact solder as an attachment method. Our female Mini SMP coaxial connector provides a minimum frequency of DC and a maximum frequency of 40 GHz. This radio frequency connector is suitable for SIGINT, EWR, ground base station, communication systems, avionics, and radar system applications. The Fairview Microwave Mini SMP female coaxial connector has a VSWR of 1.45:1. Our VITA 67 radio frequency connector are designed with 3U format within the OpenVPX architecture and consists of a minimum insulation resistance of 5000 MOhms utilizing existing, and proven SMPM interfaces and provides coaxial interconnections on VPX platforms.The Fairview Microwave Mini SMP coaxial connector has a beryllium copper body with gold plating. Fairview Microwave VITA 67 RF connector block has a maximum inner conductor and outer conductor resistance of 6 mOhms and 5 mOhms respectively. The radio frequency connector is made from beryllium copper along with a contact life of 500 cycles. Our high quality FMCN1536 features a ASTM B488 body plating specification. This Fairview Microwave VITA 67 female Mini SMP connector will ship the same day as purchased. Our Mini SMP female connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. For further information on similar products, our expert technical support and trained sales team can get you to the perfect RF connector as per your requirement.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC