Fairview Microwave FMCN1492

2.92mm Female PCB Connector End Launch Clamp/ Solder (Captive Contact) Attachment Microstrip/
$ 114.474
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave FMCN1492 herunter.

Newark

Datasheet5 SeitenVor 4 Jahren

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2021-09-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave FMCN1492, die von den Distributoren bereitgestellt werden.

2.92mm Female PCB Connector End Launch Clamp/ Solder (Captive Contact) Attachment Microstrip/
Rf Coax Conn, 2.92Mm Jack, 50 Ohm, 40Ghz; Connector Type:2.92Mm Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:Board Edge/End Launch; Impedance:50Ohm; Coaxial Cable Type:-; Contact Material:Beryllium Copper Rohs Compliant: Yes |Fairview Microwave FMCN1492
FMCN1492 2.92mm female PCB connector from Fairview Microwave has an interface type of end launch and a 50 Ohm impedance. This 2.92mm female connector uses shield attachment of clamp/solder (captive contact) attachment for the contact. Our female 2.92mm PCB connector provides a minimum frequency of DC and a maximum frequency of 40 GHz.2.92mm female PCB RF connector has a ptfe dielectric type and a VSWR of 1.2:1. This Fairview Microwave 2.92mm PCB connector has a passivated stainless steel body. Our FMCN1492 2.92mm connector uses beryllium copper contact. This 2.92mm female PCB RF connector is RoHS and microstrIP/coplanar launch, 0.008 inch compliant, you can find this 2.92mm female PCB microstrIP/coplanar launch, 0.008 inch connector datasheet specifications above.Fairview Microwave female 2.92mm connector purchases will ship the same day. Our 2.92mm female end launch connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom 2.92mm cable connector assemblies that will ship quickly from our location.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC