Fairview Microwave FMCN1462

Tnc Male (plug) Connector For RG405, FM-SR086CUTN, FM-SR086ALTN Cable, Solder
$ 27.62
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave FMCN1462 herunter.

Newark

Datasheet4 SeitenVor 8 Jahren

Lieferkette

Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave FMCN1462, die von den Distributoren bereitgestellt werden.

TNC MALE (PLUG) CONNECTOR FOR RG405, FM-SR086CUTN, FM-SR086ALTN CABLE, SOLDER
TNC MaleConnector Solder Attachment For RG405, FM-SR086CUTN, FM-SR086ALTNCable
Rf Coax Conn, Tnc Plug, 50 Ohm, 6Ghz; Connector Type:Tnc Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Solder; Impedance:50Ohm; Coaxial Cable Type:Fm-Sr086Cutn, Fm-Sr086Altn, Rg405; Contact Material:Brass |Fairview Microwave FMCN1462
FMCN1462 TNC male coaxial connector from Fairview Microwave has an interface type of RG405, FM-SR086CUTN, FM-SR086ALTN and a 50 Ohm impedance. This TNC male connector uses shield attachment of solder/solder attachment for the contact. Our male TNC coaxial connector provides a minimum frequency of DC and a maximum frequency of 6 GHz.TNC male coaxial RF connector has a ptfe dielectric type and a VSWR of 1.35:1. This Fairview Microwave TNC coaxial connector has a brass body with nickel plating. Our FMCN1462 TNC connector uses brass contact and a nickel plating material. you can find this TNC male coaxial connector datasheet specifications above.Fairview Microwave male TNC connector purchases will ship the same day. Our TNC male RG405 / FM-SR086CUTN / FM-SR086ALTN connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom TNC cable connector assemblies that will ship quickly from our location.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC