Fairview Microwave FMCN1461

N Male (plug) Connector For RG405, FM-SR086CUTN, FM-SR086ALTN Cable, Solder
$ 32.04
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave FMCN1461 herunter.

Newark

Datasheet4 SeitenVor 8 Jahren

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2017-11-17
Lifecycle StatusProduction (Last Updated: 8 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave FMCN1461, die von den Distributoren bereitgestellt werden.

N MALE (PLUG) CONNECTOR FOR RG405, FM-SR086CUTN, FM-SR086ALTN CABLE, SOLDER
N MaleConnector Solder Attachment For RG405, FM- SR086CUTN, FM-SR086ALTNCable
CONN PLUG SOLDER/SOLDER TYPE N
Rf Coax Conn, N Plug, 50 Ohm, 11Ghz; Connector Type:N Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Solder; Impedance:50Ohm; Coaxial Cable Type:Fm-Sr086Cutn, Fm-Sr086Altn, Rg405; Contact Material:Brass |Fairview Microwave FMCN1461
FMCN1461 N male coaxial connector from Fairview Microwave has an interface type of RG405, FM-SR086CUTN, FM-SR086ALTN and a 50 Ohm impedance. This N male connector uses shield attachment of solder/solder attachment for the contact. Our male N coaxial connector provides a minimum frequency of DC and a maximum frequency of 11 GHz.N male coaxial RF connector has a ptfe dielectric type and a VSWR of 1.35:1. This Fairview Microwave N coaxial connector has a brass body with nickel plating. Our FMCN1461 N connector uses brass contact and a nickel plating material. you can find this N male coaxial connector datasheet specifications above.Fairview Microwave male N connector purchases will ship the same day. Our N male RG405 / FM-SR086CUTN / FM-SR086ALTN connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom N cable connector assemblies that will ship quickly from our location.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC