Fairview Microwave FMCN1440

Right Angle 7/16 Din Male (plug) Connector For SPP-250-LLPL Cable Low Pim, Sold
$ 86.747
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave FMCN1440 herunter.

Newark

Datasheet4 SeitenVor 8 Jahren

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2018-01-31
Lifecycle StatusProduction (Last Updated: 1 year ago)

Beschreibungen

Beschreibungen von Fairview Microwave FMCN1440, die von den Distributoren bereitgestellt werden.

RIGHT ANGLE 7/16 DIN MALE (PLUG) CONNECTOR FOR SPP-250-LLPL CABLE LOW PIM, SOLD
RA 7/16 DIN male connector with attachment
CONN PLUG SOLDER/SOLDER 7/16 DIN
Rf Coax Conn, R/A 7/16 Din Plug, 50 Ohm; Connector Type:7/16 Din Coaxial; Connector Body Style:Right Angle Plug; Coaxial Termination:Solder; Impedance:50Ohm; Coaxial Cable Type:Spp-250-Llpl; Contact Material:Brass; Frequency Max:6Ghzrohs Compliant: Yes |Fairview Microwave FMCN1440
FMCN1440 RA 7/16 DIN male coaxial connector from Fairview Microwave has an interface type of SPP-250-LLPL and a 50 Ohm impedance. This 7/16 DIN male connector uses shield attachment of solder/solder attachment for the contact. Our male 7/16 DIN right angle coaxial connector provides a minimum frequency of DC and a maximum frequency of 6 GHz.Right angle 7/16 DIN male coaxial RF connector has a ptfe dielectric type and a VSWR of 1.3:1. This Fairview Microwave 7/16 DIN coaxial connector has a brass body with tri-metal plating. Our FMCN1440 7/16 DIN RA connector uses brass contact and a tri-metal plating material. This 7/16 DIN male right angle coaxial RF connector is RoHS and low pim compliant, you can find this 7/16 DIN male right angle coaxial low pim connector datasheet specifications above.Fairview Microwave RA male 7/16 DIN connector purchases will ship the same day. Our 7/16 DIN right angle male SPP-250-LLPL connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom 7/16 DIN cable connector assemblies that will ship quickly from our location.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC