Fairview Microwave FMCN1400

Sma Female (jack) Connector Stub Terminal 2 Hole Flange (panel Mount), Solder,
$ 26.09
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave FMCN1400 herunter.

Newark

Datasheet3 SeitenVor 7 Jahren

Bestandsverlauf

3-Monats-Trend:
+153%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2018-07-10
Lifecycle StatusProduction (Last Updated: 6 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave FMCN1400, die von den Distributoren bereitgestellt werden.

SMA FEMALE (JACK) CONNECTOR STUB TERMINAL 2 HOLE FLANGE (PANEL MOUNT), SOLDER,
CONN JACK SOLDER SMA
FMCN1400, Fairview Microwave
SMA Female (Jack) Connect
RF SMA Connector
Rf Coax Conn, Sma Jack, 50 Ohm, 18Ghz; Connector Type:Sma Coaxial; Connector Body Style:Straight Flanged Jack; Coaxial Termination:Solder; Impedance:50Ohm; Coaxial Cable Type:-; Contact Material:Beryllium Copper; Frequency Max:18Ghz |Fairview Microwave FMCN1400
FMCN1400 SMA female 2 hole flange terminal connector from Fairview Microwave has an interface type of stub and a 50 Ohm impedance. This SMA female 2 hole flange connector uses shield attachment of solder attachment for the contact. Our female SMA terminal connector provides a minimum frequency of DC and a maximum frequency of 18 GHz.SMA female 2 hole flange terminal RF connector has a ptfe dielectric type and a VSWR of 1.25:1. This Fairview Microwave SMA terminal connector has a stainless steel body with gold plating. Our FMCN1400 SMA connector uses beryllium copper contact and a gold plating material. This SMA female 2 hole flange terminal RF connector is RoHS compliant, you can find this SMA female 2 hole flange terminal connector datasheet specifications above.Fairview Microwave female SMA 2 hole flange connector purchases will ship the same day. Our 2 hole flange SMA female stub connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom SMA cable connector assemblies that will ship quickly from our location.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC