Fairview Microwave FMCN1384

RA N Male Connector Crimp/Solder Attachment For RG55, RG142, RG223, RG400 Cable
$ 39.882
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave FMCN1384 herunter.

Newark

Datasheet4 SeitenVor 8 Jahren

Lieferkette

Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave FMCN1384, die von den Distributoren bereitgestellt werden.

RA N Male Connector Crimp/Solder Attachment For RG55, RG142, RG223, RG400 Cable
RIGHT ANGLE N MALE (PLUG) CONNEC
Rf Coax Conn, R/A N Plug, 50 Ohm, 1Ghz; Connector Type:N Coaxial; Connector Body Style:Right Angle Plug; Coaxial Termination:Solder, Crimp; Impedance:50Ohm; Coaxial Cable Type:Rg55, Rg142, Rg223, Rg400; Contact Material:Brass |Fairview Microwave FMCN1384
FMCN1384 RA N male coaxial connector from Fairview Microwave has an interface type of RG55, RG142, RG223, RG400 and a 50 Ohm impedance. This N male connector uses shield attachment of crimp/solder attachment for the contact. Our male N right angle coaxial connector provides a minimum frequency of DC and a maximum frequency of 1 GHz.Right angle N male coaxial RF connector has a ptfe dielectric type and a VSWR of 1.5:1. This Fairview Microwave N coaxial connector has a brass body with nickel plating. Our FMCN1384 N RA connector uses brass contact and a nickel plating material. This N male right angle coaxial RF connector is RoHS compliant, you can find this N male right angle coaxial connector datasheet specifications above.Fairview Microwave RA male N connector purchases will ship the same day. Our N right angle male RG55 / RG142 / RG223 / RG400 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom N cable connector assemblies that will ship quickly from our location.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC