Fairview Microwave FMCN1370

MHV Female Bulkhead Hermetically Sealed Connector Solder Cup Terminal Solder Attachment
$ 30.67
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave FMCN1370 herunter.

Fairview Microwave

Datasheet3 SeitenVor 2 Jahren

Newark

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2018-01-19
Lifecycle StatusProduction (Last Updated: 5 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave FMCN1370, die von den Distributoren bereitgestellt werden.

MHV Female Bulkhead Hermetically Sealed Connector Solder Cup Terminal Solder Attachment
CONN JACK SOLDER MHV
RF MHV Connector
Rf Coax Conn, Mhv Jack, 50 Ohm, 500Mhz; Connector Type:Mhv Coaxial; Connector Body Style:Straight Bulkhead Jack; Coaxial Termination:Solder Cup; Impedance:50Ohm; Coaxial Cable Type:-; Contact Material:Beryllium Copper |Fairview Microwave FMCN1370
FMCN1370 MHV female bulkhead hermetically sealed terminal connector from Fairview Microwave has an interface type of solder cup and a 50 Ohm impedance. This MHV female bulkhead connector uses shield attachment of solder attachment for the contact. Our female MHV terminal connector provides a minimum frequency of Error and a maximum frequency of Error.MHV female bulkhead hermetically sealed terminal RF connector has a ptfe dielectric type and a VSWR of . This Fairview Microwave MHV terminal connector has a brass body with nickel plating. Our FMCN1370 MHV connector uses nickel plating material. This MHV female bulkhead hermetically sealed terminal RF connector is RoHS compliant, you can find this MHV female bulkhead hermetically sealed terminal connector datasheet specifications above.Fairview Microwave female MHV bulkhead connector purchases will ship the same day. Our bulkhead MHV female solder cup connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom MHV cable connector assemblies that will ship quickly from our location.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC