Fairview Microwave FMCN1368

C Female Connector Solder Cup Terminal Solder Attachment 4 Hole Flange , .718 inch Hole Spacing
$ 13.01
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave FMCN1368 herunter.

element14 APAC

Datasheet3 SeitenVor 8 Jahren

Bestandsverlauf

3-Monats-Trend:
+0.00%

Lieferkette

Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave FMCN1368, die von den Distributoren bereitgestellt werden.

C Female Connector Solder Cup Terminal Solder Attachment 4 Hole Flange , .718 inch Hole Spacing
Rf Coax Conn, C Jack, 50 Ohm, 10Ghz; Connector Type:C Coaxial; Connector Body Style:Straight Flanged Jack; Coaxial Termination:Solder Cup; Impedance:50Ohm; Coaxial Cable Type:-; Contact Material:Brass; Frequency Max:10Ghz |Fairview Microwave FMCN1368
FMCN1368 C female 4 hole flange terminal connector from Fairview Microwave has an interface type of solder cup and a 50 Ohm impedance. This C female 4 hole flange connector uses shield attachment of solder attachment for the contact. Our female C terminal connector provides a minimum frequency of DC and a maximum frequency of 10 GHz.C female 4 hole flange terminal RF connector has a ptfe dielectric type and a VSWR of 1.3:1. This Fairview Microwave C terminal connector has a brass body with nickel plating. Our FMCN1368 C connector uses brass contact and a nickel plating material. This C female 4 hole flange terminal RF connector is RoHS compliant, you can find this C female 4 hole flange terminal connector datasheet specifications above.Fairview Microwave female C 4 hole flange connector purchases will ship the same day. Our 4 hole flange C female solder cup connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom C cable connector assemblies that will ship quickly from our location.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC