Fairview Microwave FMCN1222

BMA Jack Slide-On PCB Connector Thru Hole Solder Attachment
$ 91.227
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave FMCN1222 herunter.

Newark

Datasheet3 SeitenVor 9 Jahren

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2017-04-07
Lifecycle StatusProduction (Last Updated: 11 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave FMCN1222, die von den Distributoren bereitgestellt werden.

BMA Jack Slide-On PCB Connector Thru Hole Solder Attachment
RF BLINDMATE CONNECTOR
CONN JACK SOLDER BMA
Rf Coax Conn, Bma Jack, 50 Ohm, 22Ghz; Connector Type:Bma Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:Through Hole Vertical; Impedance:50Ohm; Coaxial Cable Type:-; Contact Material:Beryllium Copper |Fairview Microwave FMCN1222
FMCN1222 BMA jack PCB slide-on connector from Fairview Microwave has an interface type of thru hole and a 50 Ohm impedance. This BMA jack connector uses shield attachment of solder attachment for the contact. Our jack BMA PCB connector provides a minimum frequency of DC and a maximum frequency of 22 GHz.BMA jack PCB slide-on RF connector has a ptfe dielectric type and a VSWR of 1.25:1. This Fairview Microwave BMA PCB connector has a brass body with nickel plating. Our FMCN1222 BMA connector uses beryllium copper contact and a nickel plating material. This BMA jack PCB slide-on RF connector is RoHS compliant, you can find this BMA jack PCB slide-on connector datasheet specifications above.Fairview Microwave jack BMA connector purchases will ship the same day. Our BMA jack thru hole connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom BMA cable connector assemblies that will ship quickly from our location.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC