Fairview Microwave FMCN1215

RA BMA Jack Slide-On Connector Solder Attachment 2 Hole Flange For RG405, .086 SR, RG405 Tinned
$ 76.91
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave FMCN1215 herunter.

Newark

Datasheet4 SeitenVor 9 Jahren

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2017-03-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave FMCN1215, die von den Distributoren bereitgestellt werden.

RA BMA Jack Slide-On Connector Solder Attachment 2 Hole Flange For RG405, .086 SR, RG405 Tinned
RIGHT ANGLE BMA JACK (FEMALE) SLIDE-ON CONNECTOR 2 HOLE FLANGE (PANEL MOUNT) FO
Rf Coax Conn, R/A Bma Jack, 50 Ohm; Connector Type:Bma Coaxial; Connector Body Style:Right Angle Flanged Jack; Coaxial Termination:Solder; Impedance:50Ohm; Coaxial Cable Type:0.086" Semi Rigid, Rg405, Rg405 Tinned; Product Range:- |Fairview Microwave FMCN1215
FMCN1215 RA BMA jack 2 hole flange coaxial slide-on connector from Fairview Microwave has an interface type of RG405, .086 SR, RG405 Tinned and a 50 Ohm impedance. This BMA jack 2 hole flange connector uses shield attachment of solder/solder attachment for the contact. Our jack BMA right angle coaxial connector provides a minimum frequency of DC and a maximum frequency of 12.4 GHz.Right angle BMA jack 2 hole flange coaxial slide-on RF connector has a ptfe dielectric type and a VSWR of 1.46:1. This Fairview Microwave BMA coaxial connector has a stainless steel body with gold plating. Our FMCN1215 BMA RA connector uses beryllium copper contact and a gold plating material. This BMA jack right angle 2 hole flange coaxial slide-on RF connector is RoHS and gold body compliant, you can find this BMA jack right angle 2 hole flange coaxial slide-on gold body connector datasheet specifications above.Fairview Microwave RA jack BMA 2 hole flange connector purchases will ship the same day. Our 2 hole flange BMA right angle jack RG405 / .086 SR / RG405 Tinned connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom BMA cable connector assemblies that will ship quickly from our location.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC