Fairview Microwave FMCN1214

RA BMA Jack Slide-On Connector Solder Attachment 2 Hole Flange For RG402, RG402 Tinned, .141 SR
$ 62.6
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave FMCN1214 herunter.

Newark

Datasheet4 SeitenVor 9 Jahren

Lieferkette

Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave FMCN1214, die von den Distributoren bereitgestellt werden.

RA BMA Jack Slide-On Connector Solder Attachment 2 Hole Flange For RG402, RG402 Tinned, .141 SR
RIGHT ANGLE BMA JACK (FEMALE) SLIDE-ON CONNECTOR 2 HOLE FLANGE (PANEL MOUNT) FO
Rf Coax Conn, R/A Bma Jack, 50 Ohm; Connector Type:Bma Coaxial; Connector Body Style:Right Angle Flanged Jack; Coaxial Termination:Solder; Impedance:50Ohm; Coaxial Cable Type:0.141" Semi Rigid, Rg402, Rg402 Tinned; Product Range:- |Fairview Microwave FMCN1214
FMCN1214 RA BMA jack 2 hole flange coaxial slide-on connector from Fairview Microwave has an interface type of RG402, RG402 Tinned, .141 SR and a 50 Ohm impedance. This BMA jack 2 hole flange connector uses shield attachment of solder/solder attachment for the contact. Our jack BMA right angle coaxial connector provides a minimum frequency of DC and a maximum frequency of 12.4 GHz.Right angle BMA jack 2 hole flange coaxial slide-on RF connector has a ptfe dielectric type and a VSWR of 1.46:1. This Fairview Microwave BMA coaxial connector has a brass body with tri-metal plating. Our FMCN1214 BMA RA connector uses beryllium copper contact and a tri-metal plating material. This BMA jack right angle 2 hole flange coaxial slide-on RF connector is RoHS compliant, you can find this BMA jack right angle 2 hole flange coaxial slide-on connector datasheet specifications above.Fairview Microwave RA jack BMA 2 hole flange connector purchases will ship the same day. Our 2 hole flange BMA right angle jack RG402 / RG402 Tinned / .141 SR connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom BMA cable connector assemblies that will ship quickly from our location.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC