Fairview Microwave FMCN1186

Right Angle N Male (plug) Precision Connector For LL335I Cable, Clamp/solder
$ 106.255
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave FMCN1186 herunter.

Newark

Datasheet4 SeitenVor 6 Jahren

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2019-06-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave FMCN1186, die von den Distributoren bereitgestellt werden.

RIGHT ANGLE N MALE (PLUG) PRECISION CONNECTOR FOR LL335I CABLE, CLAMP/SOLDER
RIGHT ANGLE N MALE (PLUG) PRECIS
Rf Coax Conn, R/A N Plug, 50 Ohm, 18Ghz; Connector Type:N Coaxial; Connector Body Style:Right Angle Plug; Coaxial Termination:Solder, Clamp; Impedance:50Ohm; Coaxial Cable Type:Ll335I; Contact Material:Beryllium Copper |Fairview Microwave FMCN1186
FMCN1186 RA N male coaxial connector from Fairview Microwave has an interface type of LL335i and a 50 Ohm impedance. This N male connector uses shield attachment of clamp/solder attachment for the contact. Our male N right angle coaxial connector provides a minimum frequency of DC and a maximum frequency of 18 GHz.Right angle N male coaxial RF connector has a ptfe dielectric type and a VSWR of 1.45:1. This Fairview Microwave N coaxial connector has a passivated stainless steel body. Our FMCN1186 N RA connector uses beryllium copper contact. This N male right angle coaxial RF connector is RoHS compliant, you can find this N male right angle coaxial connector datasheet specifications above.Fairview Microwave RA male N connector purchases will ship the same day. Our N right angle male LL335i connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom N cable connector assemblies that will ship quickly from our location.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC