Fairview Microwave FMCN1182

N Male Precision Connector Clamp/Solder Attachment for LL335i Cable
$ 107.326
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave FMCN1182 herunter.

Newark

Datasheet4 SeitenVor 5 Jahren

Lieferkette

Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave FMCN1182, die von den Distributoren bereitgestellt werden.

N Male Precision Connector Clamp/Solder Attachment for LL335i Cable
N MALE (PLUG) PRECISION CONNECTO
Rf Coax Conn, N Plug, 50 Ohm, 18Ghz; Connector Type:N Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Solder, Clamp; Impedance:50Ohm; Coaxial Cable Type:Ll335I; Contact Material:Beryllium Copper; Frequency Max:18Ghz |Fairview Microwave FMCN1182
FMCN1182 N male coaxial connector from Fairview Microwave has an interface type of LL335i and a 50 Ohm impedance. This N male connector uses shield attachment of clamp/solder attachment for the contact. Our male N coaxial connector provides a minimum frequency of DC and a maximum frequency of 18 GHz.N male coaxial RF connector has a ptfe dielectric type and a VSWR of 1.16:1. This Fairview Microwave N coaxial connector has a passivated stainless steel body. Our FMCN1182 N connector uses beryllium copper contact. This N male coaxial RF connector is RoHS compliant, you can find this N male coaxial connector datasheet specifications above.Fairview Microwave male N connector purchases will ship the same day. Our N male LL335i connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom N cable connector assemblies that will ship quickly from our location.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC