Fairview Microwave FMCN1150

RA TNC Male Connector Crimp/Solder Attachment For RG174, RG316, RG188, LMR-100 Cable
$ 40.912
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave FMCN1150 herunter.

Newark

Datasheet2 SeitenVor 9 Jahren

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2016-07-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave FMCN1150, die von den Distributoren bereitgestellt werden.

RA TNC Male Connector Crimp/Solder Attachment For RG174, RG316, RG188, LMR-100 Cable
CONN PLUG CRIMP/SOLDER TNC
RF TNC Connector
Rf Coax Conn, R/A Tnc Plug, 50 Ohm; Connector Type:Tnc Coaxial; Connector Body Style:Right Angle Plug; Coaxial Termination:Solder, Crimp; Impedance:50Ohm; Coaxial Cable Type:Rg174, Rg188, Rg316, Lmr-100; Contact Material:Brass |Fairview Microwave FMCN1150
FMCN1150 RA TNC male coaxial connector from Fairview Microwave has an interface type of RG174, RG316, RG188, LMR-100 and a 50 Ohm impedance. This TNC male connector uses shield attachment of crimp/solder attachment for the contact. Our male TNC right angle coaxial connector provides a minimum frequency of Error and a maximum frequency of Error.Right angle TNC male coaxial RF connector has a delrin dielectric type and a VSWR of . This Fairview Microwave TNC coaxial connector has a brass body with nickel plating. Our FMCN1150 TNC RA connector uses brass contact and a nickel plating material. This TNC male right angle coaxial RF connector is RoHS compliant, you can find this TNC male right angle coaxial connector datasheet specifications above.Fairview Microwave RA male TNC connector purchases will ship the same day. Our TNC right angle male RG174 / RG316 / RG188 / LMR-100 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom TNC cable connector assemblies that will ship quickly from our location.* LMR™ is a trademark of Times Microwave Systems.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC