Fairview Microwave FMCN1079

RF N Connector, 1 Contact(s), Female, Panel Mount, Cable And Panel Mount, Solder Terminal
$ 143.83
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave FMCN1079 herunter.

IHS

Datasheet5 SeitenVor 6 Jahren

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2019-06-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave FMCN1079, die von den Distributoren bereitgestellt werden.

RF N Connector, 1 Contact(s), Female, Panel Mount, Cable And Panel Mount, Solder Terminal
N Female Bulkhead Precision Connector Clamp/ Solder Attachment for LL142 Cable
N FEMALE (JACK) BULKHEAD PRECISI
Rf Coax Conn, N Jack, 50 Ohm, 18Ghz; Connector Type:N Coaxial; Connector Body Style:Straight Bulkhead Jack; Coaxial Termination:Solder, Clamp; Impedance:50Ohm; Coaxial Cable Type:Ll142; Contact Material:Beryllium Copper Rohs Compliant: Yes |Fairview Microwave FMCN1079
FMCN1079 N female bulkhead coaxial connector from Fairview Microwave has an interface type of LL142 and a 50 Ohm impedance. This N female bulkhead connector uses shield attachment of clamp/solder attachment for the contact. Our female N coaxial connector provides a minimum frequency of DC and a maximum frequency of 18 GHz.N female bulkhead coaxial RF connector has a pei dielectric type and a VSWR of 1.16:1. This Fairview Microwave N coaxial connector has a passivated stainless steel body. Our FMCN1079 N connector uses beryllium copper contact. This N female bulkhead coaxial RF connector is RoHS compliant, you can find this N female bulkhead coaxial connector datasheet specifications above.Fairview Microwave female N bulkhead connector purchases will ship the same day. Our bulkhead N female LL142 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom N cable connector assemblies that will ship quickly from our location.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC