Fairview Microwave FMCA1041-12

Ra Sma Male to Ra Sma Male Cable FM086FLEX Coax in 12 Inch With Lf Solder
$ 85.851
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave FMCA1041-12 herunter.

Fairview Microwave

Datasheet4 SeitenVor 2 Jahren
Datasheet4 SeitenVor 9 Jahren

Newark

Electro Sonic

Lieferkette

Introduction Date2023-06-14
Lifecycle StatusProduction (Last Updated: 1 year ago)

Beschreibungen

Beschreibungen von Fairview Microwave FMCA1041-12, die von den Distributoren bereitgestellt werden.

RA SMA MALE TO RA SMA MALE CABLE FM086FLEX COAX IN 12 INCH WITH LF SOLDER
Cable Assembly, 1 Conductor(s), 250V, Communication Cable
CBL ASSY, R/A SMA PLUG-PLUG, 12"; Cable Length - Imperial:12"; Cable Length - Metric:305mm; Coaxial Cable Type:FM086FLEX; Connector Type A:SMA Right Angle Plug; Connector Type B:SMA Right Angle Plug; Impedance:50ohm; Jacket Color:- RoHS Compliant: Yes
RF cable assembly part number FMCA1041-12 RA SMA male to RA SMA male cable FM086FLEX coax in 12 inch and RoHS compliant from Fairview Microwave is one of a huge selection of coaxial cables for radio, antenna and interconnect with RF components. Fairview Microwave RF coaxial cable assembly products are designed for typical use, production, laboratory test and measurement, defense / military, aerial antenna towers, etc. RA SMA male to RA SMA male cable FM086FLEX coax in 12 inch and RoHS compliant, like our other coaxial cable assemblies, is specifically ready for quicker shipment than most in the industry can provide.This Fairview Microwave RF coaxial assembly is manufactured with SMA cable connection on one end and a SMA cable connection on the other end. Our SMA cable assembly has a male gender on end one and male on end two. SMA cable FMCA1041-12 is built in a male to male coaxial assembly design and will ship quickly after the purchase.Fairview SMA male to SMA male cable assembly FMCA1041-12 is built with FM086FLEX coax and it is a flexible design. Our SMA cable assembly is manufactured with right angle 50 Ohm SMA to right angle 50 Ohm SMA cable connectors and has a 50 Ohm impedance for the cable. RF specs for this SMA right angle male to SMA right angle male cable can be found on its specifications datasheet PDF above.SMA right angle male to SMA right angle male coaxial cable assembly is just one of more than a million RF parts we have available. Fairview Microwave is where to buy a high quality SMA to SMA cable assembly for quick shipment worldwide. We also have a wide selection of other low to high frequency coaxial cables that will ship quickly from our United States warehouse. Because Fairview is one of a few RF, microwave and millimeter wave cable assembly suppliers with rapid shipping, many variations of SMA cable assemblies can also be built and shipped quickly as well. Custom cable assemblies for radio, antenna, RF component inter connection and more for production, test and measurement labs, military / defense, aerospace, telecom and other RF applications for cables can be easily built.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC