Fairview Microwave FMCA100303/WP-12

Low Loss N Male to Tnc Male Weatherproof Cable LMR-400 Coax in 12 Inch With Time
$ 118.09
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave FMCA100303/WP-12 herunter.

Fairview Microwave

Datasheet5 SeitenVor 1 Jahre

Lieferkette

Lifecycle StatusProduction (Last Updated: 3 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave FMCA100303/WP-12, die von den Distributoren bereitgestellt werden.

LOW LOSS N MALE TO TNC MALE WEATHERPROOF CABLE LMR-400 COAX IN 12 INCH WITH TIME
LOW LOSS N MALE TO TNC MALE WEAT
Cable Assembly
RF cable assembly part number FMCA100303/WP-12 when properly mated cable from Fairview Microwave is just one of a huge selection of coaxial cables for radio, antenna, and interconnect with RF components. Fairview Microwave RF coaxial cable assembly products are designed for typical use, production, laboratory test and measurement, defense/military, aerial antenna towers, etc. The 50 Ohm IP68 FMCA100303/WP-12 cable assembly, like our other coaxial cable assemblies, is specifically ready for quicker shipment than most in the industry can provide. This Fairview Microwave waterproof RF coaxial assembly is manufactured with a type N cable connection on one end and a TNC cable connection on the other end. Our N type to TNC cable assembly has a male (plug) gender on end one and male (plug) on end two. Cable assembly FMCA100303/WP-12 is built in a male to male coaxial assembly design and will ship quickly after the purchase. This RF cable assembly has a pe jacket with a 0.405-inch diameter. This low loss RF cable assembly operates at a maximum frequency of 6 GHz. Our cable assemblies are constructed using durable and flexible materials with a 4-inch bend radius to withstand repetitive movements, ensuring reliable performance over extended periods. The minimum bend radius for flexible cable assemblies is 1 inch, allowing for a single bend without damaging the cable. The FMCA100303/WP-12 N male to TNC male RF cable assembly from Fairview Microwave has a maximum VSWR of 1.4:1. This between series cable assembly can withstand temperatures ranging from -40 to 85 deg C. Our low loss RF cable comes with a minimum RF shielding of 90 dB. Fairview Microwave’sIP68 type N male to TNC male cable assembly FMCA100303/WP-12 is built with LMR-400 coax and it is a flexible coax design. Our low loss cable assembly is manufactured with N to TNC cable connectors and has a 50 Ohm impedance. Both connectors have a crimp/solder attachment method and a brass body with tri-metal plating. This RF cable assembly with a 0.5-inch diameter has copper clad aluminum as the cable’s inner conducting material and PE (F) dielectric type. Additional dimensions, specifications and CAD drawings for this FMCA100303/WP-12 low loss RF cable are available on our downloadable PDF datasheet. N type male to TNC male IP68coaxial cable assembly is just one of more than a million RF parts we have available. Fairview Microwave is where to buy a high quality type N to TNC cable assembly for quick shipment worldwide. We also have a wide selection of other low to high frequency coaxial cables that will ship quickly from our United States warehouse. Because Fairview Microwave is one of a few RF, microwave and millimeter wave cable assembly suppliers with rapid shipping, many variations of N and TNC cable assemblies can also be built and shipped quickly as well. For further information on similar products, our expert technical support and trained sales team can get you the ideal N to TNC low loss RF cable assembly as per your requirements.* LMR™ is a trademark of Times Microwave Systems.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC