Fairview Microwave FMCA100237-24

Low Loss RP SMA Male to RP SMA Female Cable LMR-240-UF Coax in 24 Inch with LF S
$ 95.145
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave FMCA100237-24 herunter.

element14 APAC

Datasheet5 SeitenVor 1 Jahre

Bestandsverlauf

3-Monats-Trend:
+0.00%

Lieferkette

Introduction Date2025-03-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave FMCA100237-24, die von den Distributoren bereitgestellt werden.

Low Loss RP SMA Male to RP SMA Female Cable LMR-240-UF Coax in 24 Inch with LF S
CBL ASSY, SMA RP PL-SMA RP JACK/609.6MM;
CBL ASSY, SMA RP PLUG TO SMA RP JACK/24"; Cable Length - Imperial:24"; Cable Length - Metric:609.6mm; Coaxial Cable Type:LMR-240-UF; Connector Type A:SMA RP Plug; Connector Type B:SMA RP Jack; Impedance:50ohm; Jacket Color:Black
RF cable assembly part number FMCA100237-24 from Fairview Microwave is just one of a huge selection of coaxial cables for radio, antenna and interconnect with RF components. Fairview Microwave RF coaxial cable assembly products are designed for typical use, production, laboratory test and measurement, defense/military, aerial antenna towers, etc. The 50 Ohm FMCA100237-24 cable assembly, like our other coaxial cable assemblies, is specifically ready for quicker shipment than most in the industry can provide. This Fairview Microwave RF coaxial assembly is manufactured with a reverse polarity SMA cable connection on one end and a reverse polarity SMA cable connection on the other end. Our SMA cable assembly has a male (plug) gender on end one and female (jack) on end two. Cable assembly FMCA100237-24 is built in a male to female coaxial assembly design and will ship quickly after the purchase. This black RF cable assembly has a TPE jacket with a 0.240-inch diameter. This low loss RF cable assembly operates at a maximum frequency of 6 GHz. Our cable assemblies are constructed using durable and flexible materials with a 2.5-inch bend radius to withstand repetitive movements, ensuring reliable performance over extended periods. The minimum bend radius for flexible cable assemblies is 0.75 inch, allowing for a single bend without damaging the cable. The FMCA100237-24 SMA male to SMA female RF cable assembly from Fairview Microwave has a maximum VSWR of 1.35:1. Our low loss RF cable comes with a minimum RF shielding of 90 dB. Fairview Microwave’s reverse polarity SMA male to reverse polarity SMA female cable assembly FMCA100237-24 is built with LMR-240-UF coax and it is a flexible coax design. Our low loss cable assembly is manufactured with SMA to SMA cable connectors and has a 50 Ohm impedance. Both connectors have a crimp/solder attachment method and a brass body with gold plating. This RF cable assembly with a 0.5-inch diameter has copper as the cable’s inner conducting material and PE (F) dielectric type. Additional dimensions, specifications and CAD drawings for this FMCA100237-24 low loss RF cable are available on our downloadable PDF datasheet. SMA reverse polarity male to SMA reverse polarity female coaxial cable assembly is just one of more than a million RF parts we have available. Fairview Microwave is where to buy a high quality SMA to SMA cable assembly for quick shipment worldwide. We also have a wide selection of other low to high frequency coaxial cables that will ship quickly from our United States warehouse. Because Fairview Microwave is one of a few RF, microwave and millimeter wave cable assembly suppliers with rapid shipping, many variations of SMA cable assemblies can also be built and shipped quickly as well. For further information on similar products, our expert technical support and trained sales team can get you the ideal SMA to SMA low loss RF cable assembly as per your requirements.* LMR™ is a trademark of Times Microwave Systems.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC