Fairview Microwave FMC1322085-06

Sma Female to Smp Female Cable FM-F086 Coax in 6
$ 46.88
Datenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave FMC1322085-06 herunter.

Farnell

Datasheet3 SeitenVor 9 Jahren

Bestandsverlauf

3-Monats-Trend:
+46.96%

Beschreibungen

Beschreibungen von Fairview Microwave FMC1322085-06, die von den Distributoren bereitgestellt werden.

SMA FEMALE TO SMP FEMALE CABLE FM-F086 COAX IN 6
CBL ASSY, SMA JACK-SMP JACK, 6"; Cable Length - Imperial: 6"; Cable Length - Metric: 152.4mm; Coaxial Cable Type: FM-F086; Connector Type A: SMA Jack; Connector Type B: SMP Jack; Impedance: 50ohm; Jacket Color: Blue 88AK3126
RF cable assembly part number FMC1322085-06 SMA female to SMP female cable FM-F086 coax in 6 from Fairview Microwave is one of a huge selection of coaxial cables for radio, antenna and interconnect with RF components. Fairview Microwave RF coaxial cable assembly products are designed for typical use, production, laboratory test and measurement, defense / military, aerial antenna towers, etc. SMA female to SMP female cable FM-F086 coax in 6, like our other coaxial cable assemblies, is specifically ready for quicker shipment than most in the industry can provide.This Fairview Microwave RF coaxial assembly is manufactured with SMA cable connection on one end and a SMP cable connection on the other end. Our SMA cable assembly has a female gender on end one and female on end two. SMA cable FMC1322085-06 is built in a female to female coaxial assembly design and will ship quickly after the purchase.Fairview SMA female to SMP female cable assembly FMC1322085-06 is built with FM-F086 coax and it is a flexible design. Our SMA cable assembly is manufactured with 50 Ohm SMA to 50 Ohm SMP cable connectors and has a 50 Ohm impedance for the cable. RF specs for this SMA female to SMP female cable can be found on its specifications datasheet PDF above. Keep in mind that FMC1322085-06 can also be used as a SMP female to SMA female cable because the assembly operates in both directions.SMA female to SMP female coaxial cable assembly is just one of more than a million RF parts we have available. Fairview Microwave is where to buy a high quality SMA to SMP cable assembly for quick shipment worldwide. We also have a wide selection of other low to high frequency coaxial cables that will ship quickly from our United States warehouse. Because Fairview is one of a few RF, microwave and millimeter wave cable assembly suppliers with rapid shipping, many variations of SMA cable assemblies can also be built and shipped quickly as well. Custom cable assemblies for radio, antenna, RF component inter connection and more for production, test and measurement labs, military / defense, aerospace, telecom and other RF applications for cables can be easily built.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • FMC1322085-06.