Fairview Microwave FMC0213085-12

Cable Assembly, 1 Conductor(s), Communication Cable
$ 46.01
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave FMC0213085-12 herunter.

Newark

Datasheet3 SeitenVor 9 Jahren

Bestandsverlauf

3-Monats-Trend:
-39.13%

Lieferkette

Introduction Date2016-08-16
Lifecycle StatusProduction (Last Updated: 7 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave FMC0213085-12, die von den Distributoren bereitgestellt werden.

Cable Assembly, 1 Conductor(s), Communication Cable
SMA MALE TO SMA FEMALE CABLE FM-F086 COAX IN 12 INCH
CBL ASSY, SMA PLUG-SMA JACK, 50 OHM, 12"; Cable Length - Imperial:12"; Cable Length - Metric:305mm; Coaxial Cable Type:HS086; Connector Type A:SMA Plug; Connector Type B:SMA Jack; Impedance:50ohm; Jacket Color:Blue 88AK7
RF cable assembly part number FMC0213085-12 SMA male to SMA female cable FM-F086 coax in 12 inch from Fairview Microwave is one of a huge selection of coaxial cables for radio, antenna and interconnect with RF components. Fairview Microwave RF coaxial cable assembly products are designed for typical use, production, laboratory test and measurement, defense / military, aerial antenna towers, etc. SMA male to SMA female cable FM-F086 coax in 12 inch, like our other coaxial cable assemblies, is specifically ready for quicker shipment than most in the industry can provide.This Fairview Microwave RF coaxial assembly is manufactured with SMA cable connection on one end and a SMA cable connection on the other end. Our SMA cable assembly has a male gender on end one and female on end two. SMA cable FMC0213085-12 is built in a male to female coaxial assembly design and will ship quickly after the purchase.Fairview SMA male to SMA female cable assembly FMC0213085-12 is built with FM-F086 coax and it is a flexible design. Our SMA cable assembly is manufactured with 50 Ohm SMA to 50 Ohm SMA cable connectors and has a 50 Ohm impedance for the cable. RF specs for this SMA male to SMA female cable can be found on its specifications datasheet PDF above. Keep in mind that FMC0213085-12 can also be used as a SMA female to SMA male cable because the assembly operates in both directions.SMA male to SMA female coaxial cable assembly is just one of more than a million RF parts we have available. Fairview Microwave is where to buy a high quality SMA to SMA cable assembly for quick shipment worldwide. We also have a wide selection of other low to high frequency coaxial cables that will ship quickly from our United States warehouse. Because Fairview is one of a few RF, microwave and millimeter wave cable assembly suppliers with rapid shipping, many variations of SMA cable assemblies can also be built and shipped quickly as well. Custom cable assemblies for radio, antenna, RF component inter connection and more for production, test and measurement labs, military / defense, aerospace, telecom and other RF applications for cables can be easily built.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC