Fairview Microwave FMC0115400-24

N Male to 7/16 Din Male Cable LMR-400 Coax in 24 Inch
$ 105.534
Production
Herstellerseite

Preis und Lagerbestand

Lieferkette

Introduction Date2016-05-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Beschreibungen

Beschreibungen von Fairview Microwave FMC0115400-24, die von den Distributoren bereitgestellt werden.

N MALE TO 7/16 DIN MALE CABLE LMR-400 COAX IN 24 INCH
Product Range:FMC0115400 Series
COAX CBL 7/16 DIN TO N-TYPE 24"
RF cable assembly part number FMC0115400-24 N male to 7/16 DIN male cable LMR-400 coax in 24 inch from Fairview Microwave is one of a huge selection of coaxial cables for radio, antenna and interconnect with RF components. Fairview Microwave RF coaxial cable assembly products are designed for typical use, production, laboratory test and measurement, defense / military, aerial antenna towers, etc. N male to 7/16 DIN male cable LMR-400 coax in 24 inch, like our other coaxial cable assemblies, is specifically ready for quicker shipment than most in the industry can provide.This Fairview Microwave RF coaxial assembly is manufactured with type N cable connection on one end and a 7/16 DIN cable connection on the other end. Our type N cable assembly has a male gender on end one and male on end two. N type cable FMC0115400-24 is built in a male to male coaxial assembly design and will ship quickly after the purchase.Fairview type N male to 7/16 DIN male cable assembly FMC0115400-24 is built with LMR-400 coax and it is a flexible design. Our type N cable assembly is manufactured with 50 Ohm type N to 50 Ohm 7/16 DIN cable connectors and has a 50 Ohm impedance for the cable. RF specs for this N type male to 7/16 DIN male cable can be found on its specifications datasheet PDF above. Keep in mind that FMC0115400-24 can also be used as a 7/16 DIN male to N type male cable because the assembly operates in both directions.Type N male to 7/16 DIN male coaxial cable assembly is just one of more than a million RF parts we have available. Fairview Microwave is where to buy a high quality type N to 7/16 DIN cable assembly for quick shipment worldwide. We also have a wide selection of other low to high frequency coaxial cables that will ship quickly from our United States warehouse. Because Fairview is one of a few RF, microwave and millimeter wave cable assembly suppliers with rapid shipping, many variations of type N cable assemblies can also be built and shipped quickly as well. Custom cable assemblies for radio, antenna, RF component inter connection and more for production, test and measurement labs, military / defense, aerospace, telecom and other RF applications for cables can be easily built.* LMR™ is a trademark of Times Microwave Systems.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC