Fairview Microwave FMC01062

TNC Female Connector Crimp/Solder Attachment For RG316, RG174 Cable
$ 8.57
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave FMC01062 herunter.

Newark

Datasheet3 SeitenVor 10 Jahren

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2016-02-16
Lifecycle StatusProduction (Last Updated: 8 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave FMC01062, die von den Distributoren bereitgestellt werden.

TNC Female Connector Crimp/Solder Attachment For RG316, RG174 Cable
CONN JACK CRIMP/SOLDER TNC
RF TNC Connector
Rf Coax Conn, Tnc Jack, 50 Ohm, 6Ghz; Connector Type:Tnc Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:Solder, Crimp; Impedance:50Ohm; Coaxial Cable Type:Rg174, Rg316; Contact Material:Brass; Frequency Max:6Ghz |Fairview Microwave FMC01062
FMC01062 TNC female coaxial connector from Fairview Microwave has an interface type of RG316, RG174 and a 50 Ohm impedance. This TNC female connector uses shield attachment of crimp/solder attachment for the contact. Our female TNC coaxial connector provides a minimum frequency of DC and a maximum frequency of 6 GHz.TNC female coaxial RF connector has a ptfe dielectric type and a VSWR of 1.3:1. This Fairview Microwave TNC coaxial connector has a brass body with nickel plating. Our FMC01062 TNC connector uses brass contact and a nickel plating material. This TNC female coaxial RF connector is RoHS compliant, you can find this TNC female coaxial connector datasheet specifications above.Fairview Microwave female TNC connector purchases will ship the same day. Our TNC female RG316 / RG174 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom TNC cable connector assemblies that will ship quickly from our location.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC