Fairview Microwave FMC0101405-60

Rf - Coaxial Cable Assemblies
$ 112.265
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave FMC0101405-60 herunter.

element14 APAC

Datasheet3 SeitenVor 11 Jahren

Bestandsverlauf

3-Monats-Trend:
+0.00%

Lieferkette

Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave FMC0101405-60, die von den Distributoren bereitgestellt werden.

RF - COAXIAL CABLE ASSEMBLIES
N MALE TO N MALE CABLE LMR-400-UF COAX IN 60 INCH WITH TIMES MICROWAVE CONNECTOR
Cable Assembly, 1 Conductor(s), Communication Cable
CBL ASSY, N-TYPE PL TO N-TYPE PL, 1.52M;
RF cable assembly part number FMC0101405-60 from Fairview Microwave is just one of a huge selection of coaxial cables for radio, antenna and interconnect with RF components. Fairview Microwave RF coaxial cable assembly products are designed for typical use, production, laboratory test and measurement, defense/military, aerial antenna towers, etc. The 50 Ohm FMC0101405-60 cable assembly, like our other coaxial cable assemblies, is specifically ready for quicker shipment than most in the industry can provide. This Fairview Microwave RF coaxial assembly is manufactured with a N type cable connection on one end and a N cable connection on the other end. Our type N cable assembly has a male (plug) gender on end one and male (plug) on end two. Cable assembly FMC0101405-60 is built in a male to male coaxial assembly design and will ship quickly after the purchase. This black RF cable assembly has a TPE jacket with a 0.405-inch diameter. This low loss RF cable assembly operates at a maximum frequency of 6 GHz. Our cable assemblies are constructed using durable and flexible materials with a 4-inch bend radius to withstand repetitive movements, ensuring reliable performance over extended periods. The minimum bend radius for flexible cable assemblies is 1 inch, allowing for a single bend without damaging the cable. The FMC0101405-60 N male to N male RF cable assembly from Fairview Microwave has a maximum VSWR of 1.25:1. This in-series cable assembly can withstand temperatures ranging from -40 to 85 deg C. Our low loss RF cable comes with a minimum RF shielding of 90 dB. Fairview Microwave’s N type male to type N male cable assembly FMC0101405-60 is built with LMR-400-UF coax and it is a flexible coax design. Our low loss cable assembly is manufactured with N to N cable connectors and has a 50 Ohm impedance. Both connectors have a crimp/solder attachment method and a brass body with tri-metal plating. This RF cable assembly with a 0.5-inch diameter has copper as the cable’s inner conducting material and PE (F) dielectric type. Additional dimensions, specifications and CAD drawings for this FMC0101405-60 low loss RF cable are available on our downloadable PDF datasheet. Type N male to type N male coaxial cable assembly is just one of more than a million RF parts we have available. Fairview Microwave is where to buy a high quality N type to type N cable assembly for quick shipment worldwide. We also have a wide selection of other low to high frequency coaxial cables that will ship quickly from our United States warehouse. Because Fairview Microwave is one of a few RF, microwave and millimeter wave cable assembly suppliers with rapid shipping, many variations of N cable assemblies can also be built and shipped quickly as well. For further information on similar products, our expert technical support and trained sales team can get you the ideal N to N low loss RF cable assembly as per your requirements.* LMR™ is a trademark of Times Microwave Systems.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC