Fairview Microwave FMBT1651

10 MHz to 3 GHz, Type F 75 Ohm Bias Tee, Rated 2.5 Amps and 100 Volts, DC Pin
$ 916.41
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave FMBT1651 herunter.

Newark

Datasheet4 SeitenVor 3 Jahren

Lieferkette

Introduction Date2023-01-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave FMBT1651, die von den Distributoren bereitgestellt werden.

10 MHz to 3 GHz, Type F 75 Ohm Bias Tee, Rated 2.5 Amps and 100 Volts, DC Pin
Monitor TEE DC Block
BIAS TEE TYPE F 10MHZ-3GHZ
Bias Tee (sometimes called a bias T) FMBT1651 from Fairview is only one RF component of a large number of radio frequency products specifically stocked to be highly available for rapid shipment. Fairview Microwave bias tee has an F RF port that is female gender. Our F bias tee design is rated for a minimum frequency of 10 MHz and a maximum frequency of 3 GHz. This broadband bias tee is available with 75 Ohm RF/DC port connector impedance.Fairview Microwave RF coaxial bias t / tee part number FMBT1651 has a DC DC port connector with a pin gender. This radio frequency wideband bias tee is manufactured to be rated for a max. DC voltage of 100 Volts and a max. current of 2,500 mA. Our high and low frequency bias tee with F connector is designed with a maximum VSWR of 1.8:1 and a RF to bias isolation typical of 40 dB. Additional RF specs for this Fairview Microwave component can be found on the bias tee datasheet specifications PDF above. Our high and low frequency bias tee with F connector is designed with a maximum VSWR of 1.8:1 and 1.5:1 typical VSWR.The Fairview Microwave’s FMBT1651 bias tee is a three-port network used for setting the DC bias point of some electronic components without disturbing other components. The FMBT1651 broadband bias tee operates at temperature ranging from -55 deg C to 105 deg C. The FMBT1651 F bias tee has typical and maximum insertion loss of 0.5 dB and 3 dB respectively. Our high-reliability bias tee is generally used to insert DC power into an AC signal to power remote antenna amplifiers or other devices.Our coaxial broadband bias tee is just part of more than one million RF, microwave and millimeter wave components we carry in-stock. This bias tee with F RF port is ready to buy and be shipped worldwide. Fairview also stocks a selection of other radio frequency bias tees that ship same day from our warehouse along with rest of our RF, microwave and millimeter wave component products.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC