Fairview Microwave FMBT1641

12 KHz to 40 GHz, 2.92mm Broadband Bias Tee, Male Input, Rated to 150 mA and 16 Volts, DC Pin
$ 2,868.46
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave FMBT1641 herunter.

Newark

Datasheet4 SeitenVor 3 Jahren

Lieferkette

Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave FMBT1641, die von den Distributoren bereitgestellt werden.

12 KHz to 40 GHz, 2.92mm Broadband Bias Tee, Male Input, Rated to 150 mA and 16 Volts, DC Pin
BIAS TEE 2.92MM 0.012MHZ-40GHZ
Monitor TEE DC Block
Bias Tee (sometimes called a bias T) FMBT1641 from Fairview is only one RF component of a large number of radio frequency products specifically stocked to be highly available for rapid shipment. Fairview Microwave bias tee has an 2.92mm RF port that is male gender. Our 2.92mm bias tee design is rated for a minimum frequency of 0.012 MHz and a maximum frequency of 40 GHz. This broadband bias tee is available with 50 Ohm RF/DC port connector impedance.Fairview Microwave RF coaxial bias t / tee part number FMBT1641 has a DC DC port connector with a pin gender. This radio frequency wideband bias tee is manufactured to be rated for a max. DC voltage of 16 Volts and a max. current of 150 mA. Our high and low frequency bias tee with 2.92mm connector is designed with a maximum VSWR of 2.5:1 and a RF to bias isolation typical of 60 dB. Additional RF specs for this Fairview Microwave component can be found on the bias tee datasheet specifications PDF above. Our high and low frequency bias tee with 2.92mm connector is designed with a maximum VSWR of 2.5:1 and 1.5:1 typical VSWR.The Fairview Microwave’s FMBT1641 bias tee is a three-port network used for setting the DC bias point of some electronic components without disturbing other components. The FMBT1641 broadband bias tee operates at temperature ranging from 15 deg C to 30 deg C. The FMBT1641 2.92mm bias tee has typical insertion loss of 1.5 dB. Our high-reliability bias tee is generally used to insert DC power into an AC signal to power remote antenna amplifiers or other devices.Our coaxial broadband bias tee is just part of more than one million RF, microwave and millimeter wave components we carry in-stock. This bias tee with 2.92mm RF port is ready to buy and be shipped worldwide. Fairview also stocks a selection of other radio frequency bias tees that ship same day from our warehouse along with rest of our RF, microwave and millimeter wave component products.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC