Fairview Microwave FMAT8010

0 to 63 Db Programmable Usb Controlled Step Attenuator With A 1 Db Step Sma Fema
$ 2,939.27
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave FMAT8010 herunter.

Newark

Datasheet5 SeitenVor 4 Jahren

Lieferkette

Introduction Date2022-02-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave FMAT8010, die von den Distributoren bereitgestellt werden.

0 TO 63 DB PROGRAMMABLE USB CONTROLLED STEP ATTENUATOR WITH A 1 DB STEP SMA FEMA
Fixed Attenuator, 200MHz Min, 8000MHz Max, 3dB Insertion Loss-Max
PROGRAM ATTN SMA JACK 200MHZ-8GH
Digital attenuator FMAT8010 from Fairview Microwave is manufactured in an coaxial programmable step attenuator design. Our connectorized programmable digital step attenuator has an input RF connector that is SMA. This SMA digital attenuator has female gender for input / output ports and 50 Ohm impedance.Fairview PIN diode programmable step attenuator is constructed to precise RF and microwave industry specifications and has a maximum attenuation value of 63 dB. Our SMA 63 dB digital step attenuator is built to operate up to a maximum frequency of 8 GHz and a maximum input power of 0 Watt. This radio frequency TTL controlled 0 bit digital attenuator with SMA connectors has a maximum VSWR of 1.6:1 and you can find more digital programmable step attenuator datasheet specifications above.Fairview Microwave coaxial digital variable step attenuator part number FMAT8010 is in-stock. Our TTL control adjustable digital RF attenuator that is programmable and PIN diode is only part of over one million components for RF, microwave and millimeter wave applications that are ready to ship same day worldwide.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC