Fairview Microwave FMAT7701-20

20 dB Fixed Attenuator for Cryogenic Application, SMA Male to SMA Female, DC to
$ 158.39
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave FMAT7701-20 herunter.

Newark

Datasheet3 SeitenVor 1 Jahre

Fairview Microwave

Lieferkette

Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave FMAT7701-20, die von den Distributoren bereitgestellt werden.

20 dB Fixed Attenuator for Cryogenic Application, SMA Male to SMA Female, DC to
20 DB FIXED ATTENUATOR FOR CRYOG
Fixed Attenuator
The 20 dB RF coaxial fixed attenuator FMAT7701-20 from Fairview Microwave is manufactured with SMA connectors. This coax SMA RF attenuator is designed for cryogenic applications and has an impedance of 50 Ohms. Our SMA male to SMA female attenuator is constructed to precise RF and microwave industry specifications and operates at a maximum frequency of 18 GHz. This bidirectional fixed attenuator is the best solution for reducing the power levels of a signal by a fixed amount with little or no reflections. Make your online purchase right now to take advantage of our same-business-day shipping. Fairview Microwave's FMAT7701-20 50 Ohm RF attenuator has a maximum attenuation accuracy of 0.5 dB. This 18 GHz fixed RF attenuator can prevent signal overload in amplifiers, receivers and detectors, adjusting the signal level to an optimal range. This bidirectional attenuator can operate at temperatures ranging from 4 kelvin to 125 deg C and has a 1.35:1 maximum VSWR. The max input power rating (CW) of this RF attenuator is 2 Watts. This radio frequency attenuator has a gold-plated beryllium copper contact. Fairview Microwave's SMA attenuator has a male gender in and a female gender out. Our attenuator can work and maintain excellent RF performance at the low temperature of 4 kelvin. FMAT7701-20 SMA male to SMA female attenuator is rated for a nominal RF attenuation value of 20 dB. This fixed passive coaxial attenuator is suitable for quantum computing, precision measurements, instrumentation and prototyping and characterization applications. Our 20 dB fixed attenuator is built with passivated stainless steel body material. Additional dimensions, specifications, and CAD drawings for this RF attenuator are available on our downloadable PDF datasheet. Fairview Microwave's 20 dB fixed radio frequency attenuator with a maximum power rating of 2 Watts is in stock and currently available for purchase. Our SMA fixed attenuator is part of over one million RF, microwave and millimeter wave components ready for same-business-day shipment anywhere in the world. For further information on similar products, our expert technical support and trained sales team can get you to the ideal RF attenuator as per your requirements.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC