Fairview Microwave FMAT7470-6

6 Db Fixed Attenuator Smp Male (plug) to Smp Female (jack) Up to 18 Ghz Rated T
$ 134.158
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave FMAT7470-6 herunter.

Newark

Datasheet3 SeitenVor 3 Jahren

Lieferkette

Introduction Date2023-02-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave FMAT7470-6, die von den Distributoren bereitgestellt werden.

6 DB FIXED ATTENUATOR SMP MALE (PLUG) TO SMP FEMALE (JACK) UP TO 18 GHZ RATED T
Fixed Attenuator, 0MHz Min, 18000MHz Max
FXD ATTN PLUG-JACK SMP SS 1.35
RF coaxial fixed attenuator FMAT7470-6 from Fairview Microwave is manufactured with a SMP input. This coax SMP attenuator is 50 Ohm and an in-line RF attenuator design. Our 50 Ohm SMP to SMP attenuator is constructed to precise RF and microwave industry specifications and operates at a maximum frequency of 18 GHz. Fairview SMP attenuator has a male gender in and a female gender out. FMAT7470-6 SMP male to SMP female attenuator is rated for a maximum RF attenuation value of 6 dB. Our 6 dB fixed attenuator with SMP connectors is built with stainless steel body material and plating; you can find more RF attenuator datasheet specifications above.Fairview Microwave radio frequency coaxial SMP 6 dB fixed attenuator maximum power rating is 1 Watts and is in-stock. Our fixed attenuator is part of over one million RF, microwave and millimeter wave components ready for same-day shipment to anywhere in the world.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC