Fairview Microwave FMAT7464-20

20 Db Fixed Attenuator N Male (plug) to N Female (jack) Up to 12.4 Ghz Rated to
$ 293.663
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave FMAT7464-20 herunter.

Newark

Datasheet3 SeitenVor 3 Jahren

Lieferkette

Introduction Date2023-02-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave FMAT7464-20, die von den Distributoren bereitgestellt werden.

20 DB FIXED ATTENUATOR N MALE (PLUG) TO N FEMALE (JACK) UP TO 12.4 GHZ RATED TO
Fixed Attenuator, 0MHz Min, 12400MHz Max
FXD ATTN PLUG-JACK TYPE N 1.35
RF coaxial fixed attenuator FMAT7464-20 from Fairview Microwave is manufactured with a N input. This coax N attenuator is 50 Ohm and an in-line RF attenuator design. Our 50 Ohm N to N attenuator is constructed to precise RF and microwave industry specifications and operates at a maximum frequency of 12.4 GHz. Fairview N attenuator has a male gender in and a female gender out. FMAT7464-20 N male to N female attenuator is rated for a maximum RF attenuation value of 20 dB. Our 20 dB fixed attenuator with N connectors is built with black anodized aluminum body material and plating; you can find more RF attenuator datasheet specifications above.Fairview Microwave radio frequency coaxial N 20 dB fixed attenuator maximum power rating is 10 Watts and is in-stock. Our fixed attenuator is part of over one million RF, microwave and millimeter wave components ready for same-day shipment to anywhere in the world.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC