Fairview Microwave FMAT7462-6

6 Db Fixed Attenuator Tnc Male (plug) to Tnc Female (jack) Up to 12.4 Ghz Rated
$ 148.145
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave FMAT7462-6 herunter.

Newark

Datasheet3 SeitenVor 3 Jahren

Lieferkette

Introduction Date2023-02-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave FMAT7462-6, die von den Distributoren bereitgestellt werden.

6 DB FIXED ATTENUATOR TNC MALE (PLUG) TO TNC FEMALE (JACK) UP TO 12.4 GHZ RATED
Fixed Attenuator, 0MHz Min, 12400MHz Max
FXD ATTN PLUG-JACK TNC 1.35
RF coaxial fixed attenuator FMAT7462-6 from Fairview Microwave is manufactured with a TNC input. This coax TNC attenuator is 50 Ohm and an in-line RF attenuator design. Our 50 Ohm TNC to TNC attenuator is constructed to precise RF and microwave industry specifications and operates at a maximum frequency of 12.4 GHz. Fairview TNC attenuator has a male gender in and a female gender out. FMAT7462-6 TNC male to TNC female attenuator is rated for a maximum RF attenuation value of 6 dB. Our 6 dB fixed attenuator with TNC connectors is built with brass body material and nickel plating; you can find more RF attenuator datasheet specifications above.Fairview Microwave radio frequency coaxial TNC 6 dB fixed attenuator maximum power rating is 5 Watts and is in-stock. Our fixed attenuator is part of over one million RF, microwave and millimeter wave components ready for same-day shipment to anywhere in the world.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC