Fairview Microwave FMAT7454-6

6 Db Fixed Attenuator 1.0MM Male (plug) to 1.0MM Female (jack) Up to 110 Ghz Rat
$ 3,912.12
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave FMAT7454-6 herunter.

Newark

Datasheet3 SeitenVor 2 Jahren

Lieferkette

Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave FMAT7454-6, die von den Distributoren bereitgestellt werden.

6 DB FIXED ATTENUATOR 1.0MM MALE (PLUG) TO 1.0MM FEMALE (JACK) UP TO 110 GHZ RAT
Fixed Attenuator, 0MHz Min, 11000MHz Max
6 DB FIXED ATTENUATOR 1.0MM MALE
Fairview Microwave carries a wide range of fixed attenuators with a broad selection of attenuation levels, frequency ranges, and power dissipation ranges. RF microwave attenuators (also known as RF pads) lower the amplitude of a signal (attenuate) a known amount and can be used in a wide variety of applications. These attenuator pads are used when a signal needs to be reduced to protect measurement equipment or other circuitry, to extend the range of power meters and amplifiers, and to impedance match circuits by reducing the VSWR seen by adjacent components. RF attenuators can prevent signal overload in amplifiers, receivers and detectors, adjusting the signal level to a range that is optimal.Few RF components are as commonly used as fixed coaxial attenuators, and Fairview Microwave carries one of the largest in-stock varieties and ships them same day. The 6 dB Fixed Attenuator FMAT7454-6 is rated to 0.5 Watts and operates from DC to 110 GHz. The versatile coaxial package uses 1.0 mm male to 1.0 mm female connectors.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC