Fairview Microwave FMAT7449-20

20DB DC Bias Attenuator 50 Ohm Tnc Male (plug) to 50 Ohm Tnc Female (jack) Up T
$ 176.037
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave FMAT7449-20 herunter.

Fairview Microwave

Datasheet3 SeitenVor 1 Jahre

Newark

Lieferkette

Introduction Date2023-01-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave FMAT7449-20, die von den Distributoren bereitgestellt werden.

20DB DC BIAS ATTENUATOR 50 OHM TNC MALE (PLUG) TO 50 OHM TNC FEMALE (JACK) UP T
Fixed Attenuator, 100MHz Min, 3000MHz Max
DC BIAS ATTN TNC PLUG-TNC JACK 2
FMAT7449-20 is a fixed DC Bias attenuator from Fairview Microwave. This 20 dB attenuator is an in-line, resistive PI attenuator pad design. Our coaxial 50 Ohm attenuator is manufactured to precise RF / microwave industry specifications. The DC Bias radio frequency attenuator is designed with tri-metal body plating. The Fairview Microwave TNC attenuator has a male gender on side 1 and a TNC female connector on side 2. FMAT7449-20 20 dB attenuator is rated for up to 3 GHz. This attenuator is rated to 2 Watts at the stated attenuation. Our fixed DC Bias attenuator has a maximum input VSWR of 1.35:1 and is constructed from brass body. Our TNC 20 dB attenuator is suitable for instrumentation, prototyping and characterization, RF test systems and radar systems applications. The FMAT7449-20 passive attenuator has an in-series connection type and is capable to handle maximum DC voltage of 100 V and a current of 0.10 Amps. Our fixed RF attenuator FMAT7449-20 is shipped from our facility certified to ISO 9001:2015 the same business day as purchased. This 20 dB attenuator is part of RF, microwave, and millimeter wave products that ship the same day worldwide, including custom cable assemblies. Our technical support and knowledgeable sales team can help you get the optimal high-quality DC Bias attenuator that meets your requirements.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC