Fairview Microwave FMAT7444-69

0 to 69DB Rotary Step Attenuator, Sma Female to Sma Female With 1 Db Step Rated
$ 4,481.84
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave FMAT7444-69 herunter.

Fairview Microwave

Datasheet3 SeitenVor 2 Jahren

Newark

Lieferkette

Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave FMAT7444-69, die von den Distributoren bereitgestellt werden.

0 TO 69DB ROTARY STEP ATTENUATOR, SMA FEMALE TO SMA FEMALE WITH 1 DB STEP RATED
Variable Attenuator, 0MHz Min, 18000MHz Max, 1.5dB Insertion Loss-Max
STEP ATTN JACK SMA 18 GHZ 2 W
Coaxial variable attenuator FMAT7444-69 from Fairview Microwave is manufactured in a step RF attenuator design and SMA input. This connectorized SMA step attenuator has female gender for in and out ports and 50 Ohm impedance. Our 50 Ohm SMA step attenuator is constructed to precise RF and microwave industry specifications and has a maximum attenuation value of 69 dB with a 1 dB step size.Fairview SMA 69 dB stepped attenuator is constructed to operate up to a maximum frequency of 18 GHz and a maximum input power of 2 Watts. This SMA step variable attenuator is rated for a maximum VSWR of 1.75:1 and is just one of many products in our wide selection of RF attenuators. Our radio frequency step attenuator with SMA connectors is built with body material and plating; you can find more step attenuator datasheet specifications above.Fairview Microwave SMA coaxial step attenuator part number SMA is a rotary style and in-stock. Our coaxial step attenuator is part of over one million components for RF, microwave and millimeter wave applications that are ready for same day shipment and can be shipped worldwide.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC