Fairview Microwave FMAT7440N-70

0 to 70 Db Rotary Step Attenuator, N-type Female to N-type Female With 1 Db Ste
$ 2,031.43
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave FMAT7440N-70 herunter.

Fairview Microwave

Datasheet3 SeitenVor 2 Jahren

Newark

Lieferkette

Introduction Date2022-08-17
Lifecycle StatusProduction (Last Updated: 5 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave FMAT7440N-70, die von den Distributoren bereitgestellt werden.

0 TO 70 DB ROTARY STEP ATTENUATOR, N-TYPE FEMALE TO N-TYPE FEMALE WITH 1 DB STE
Variable Attenuator, 0MHz Min, 6000MHz Max, 1.8dB Insertion Loss-Max
STEP ATTN JACK TYPE N 6 GHZ 2 W
Coaxial variable attenuator FMAT7440N-70 from Fairview Microwave is manufactured in a step RF attenuator design and N input. This connectorized N step attenuator has female gender for in and out ports and 50 Ohm impedance. Our 50 Ohm N step attenuator is constructed to precise RF and microwave industry specifications and has a maximum attenuation value of 70 dB with a 1 dB step size.Fairview N 70 dB stepped attenuator is constructed to operate up to a maximum frequency of 6 GHz and a maximum input power of 2 Watts. This N step variable attenuator is rated for a maximum VSWR of 1.6:1 and is just one of many products in our wide selection of RF attenuators. Our radio frequency step attenuator with N connectors is built with body material and plating; you can find more step attenuator datasheet specifications above.Fairview Microwave N coaxial step attenuator part number N is a rotary style and in-stock. Our coaxial step attenuator is part of over one million components for RF, microwave and millimeter wave applications that are ready for same day shipment and can be shipped worldwide.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC