Fairview Microwave FMAT7434-40

0 to 40 dB Variable Attenuator SMA Female to SMA Female from 8 GHz to 12.4 GHz Rated to 5 Watts
$ 1,953
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave FMAT7434-40 herunter.

Newark

Datasheet3 SeitenVor 3 Jahren

Lieferkette

Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave FMAT7434-40, die von den Distributoren bereitgestellt werden.

0 to 40 dB Variable Attenuator SMA Female to SMA Female from 8 GHz to 12.4 GHz Rated to 5 Watts
Variable Attenuator, 8000MHz Min, 12400MHz Max, 0.75dB Insertion Loss-Max
VAR ATTN SMA JACK-SMA JACK 8-12.
Continuously variable attenuator FMAT7434-40 from Fairview Microwave is manufactured in an coaxial adjustable RF attenuator design. Our connectorized continuously variable attenuator has an input RF connector that is SMA. This SMA continuously variable attenuator has female gender for input / output ports and 50 Ohm impedance.Fairview 50 Ohm SMA continuously adjustable attenuator is constructed to precise RF and microwave industry specifications and has a maximum attenuation value of 40 dB. Our SMA 40 dB variable attenuator is constructed to operate up to a maximum frequency of 12.4 GHz and a maximum input power of 5 Watts. This radio frequency continuously variable attenuator with SMA connectors is built with aluminum body material; you can find more continuous variable attenuator datasheet specifications above.Fairview Microwave SMA coaxial continuously variable attenuator part number FMAT7434-40 is in-stock. Our adjustable RF attenuator that is continuously variable is only part of over one million components for RF, microwave and millimeter wave applications that are ready for same day shipment worldwide.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC