Fairview Microwave FMAT1040S

0 to 90 Db Step Attenuator 50 Ohm Sma Female to 50 Ohm Sma Female With 1 Db Step
$ 430.34
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave FMAT1040S herunter.

Newark

Datasheet3 SeitenVor 3 Jahren

Lieferkette

Introduction Date2023-01-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave FMAT1040S, die von den Distributoren bereitgestellt werden.

0 TO 90 DB STEP ATTENUATOR 50 OHM SMA FEMALE TO 50 OHM SMA FEMALE WITH 1 DB STEP
Variable Attenuator, 0MHz Min, 1000MHz Max, 2dB Insertion Loss-Max
STEP ATTN JACK SMA 1 GHZ 2 W
Coaxial variable attenuator FMAT1040S from Fairview Microwave is manufactured in a step RF attenuator design and SMA input. This connectorized SMA step attenuator has female gender for in and out ports and 50 Ohm impedance. Our 50 Ohm SMA step attenuator is constructed to precise RF and microwave industry specifications and has a maximum attenuation value of 90 dB with a 1 dB step size.Fairview SMA 90 dB stepped attenuator is constructed to operate up to a maximum frequency of 1 GHz and a maximum input power of 2 Watts. This SMA step variable attenuator is rated for a maximum VSWR of 1.4:1 and is just one of many products in our wide selection of RF attenuators. Our radio frequency step attenuator with SMA connectors is built with aluminum body material and paint plating; you can find more step attenuator datasheet specifications above.Fairview Microwave SMA coaxial step attenuator part number SMA is a push button style and in-stock. Our coaxial step attenuator is part of over one million components for RF, microwave and millimeter wave applications that are ready for same day shipment and can be shipped worldwide.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC