Fairview Microwave FMAT1040N

0 to 90 Db Step Attenuator 50 Ohm N Female to 50 Ohm N Female With 1 Db Step Rat
$ 417.68
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave FMAT1040N herunter.

Newark

Datasheet3 SeitenVor 3 Jahren

Lieferkette

Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave FMAT1040N, die von den Distributoren bereitgestellt werden.

0 TO 90 DB STEP ATTENUATOR 50 OHM N FEMALE TO 50 OHM N FEMALE WITH 1 DB STEP RAT
Variable Attenuator, 0MHz Min, 1000MHz Max, 2dB Insertion Loss-Max
STEP ATTN JACK TYPE N 1 GHZ 2 W
Coaxial variable attenuator FMAT1040N from Fairview Microwave is manufactured in a step RF attenuator design and N input. This connectorized N step attenuator has female gender for in and out ports and 50 Ohm impedance. Our 50 Ohm N step attenuator is constructed to precise RF and microwave industry specifications and has a maximum attenuation value of 90 dB with a 1 dB step size.Fairview N 90 dB stepped attenuator is constructed to operate up to a maximum frequency of 1 GHz and a maximum input power of 2 Watts. This N step variable attenuator is rated for a maximum VSWR of 1.4:1 and is just one of many products in our wide selection of RF attenuators. Our radio frequency step attenuator with N connectors is built with aluminum body material and paint plating; you can find more step attenuator datasheet specifications above.Fairview Microwave N coaxial step attenuator part number N is a push button style and in-stock. Our coaxial step attenuator is part of over one million components for RF, microwave and millimeter wave applications that are ready for same day shipment and can be shipped worldwide.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC